text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL16DR2G

MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EL16DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.75GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,475.00
USD
Quantity
Unit Price
2,500+
$3.79
Product Variant Information section