text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL31DG

MC100EL31 Series 2.8 GHz 5.7 V ECL D Flip‐Flop With Set and Reset - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EL31DG - Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 2.8GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EL31 is a D flip-flop with set and reset. The device is functionally equivalent to the E131 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131, the EL31 is ideally suited for those applications which require the ultimate in AC performance.

Both set and reset inputs are asynchronous, level triggered signals. Data enters the master portion of the flip-flop when clock is LOW and is transferred to the slave, and thus the outputs, upon a positive transition of the clock. The 100 Series contains temperature compensation.

Key Features:

  • 475 ps Propagation Delay
  • 2.8 GHz Toggle Frequency
  • ESD Protection:
    • > 1 kV Human Body Model
    • > 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors on D, CLK, S, and R
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Metastability 125 ps
  • Transistor Count = 79 devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$974.12
USD
Quantity
Unit Price
5
$5.20
25
$5.09
75
$5.02
150
$4.97
400+
$4.83
Product Variant Information section