text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP210SFAG

MC100EP210S Series 2.5 V 1:5 Dual Differential LVDS Compatible Clock Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP210SFAG - Technical Attributes
Attributes Table
Input Voltage-Max: 2.5V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 1GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP210S is a low skew 1−to−5 dual differential driver, designed with LVDS clock distribution in mind.

The LVDS or LVPECL input signals are differential and the signal is fanned out to five identical differential LVDS outputs. specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.

Features:

  • 20 ps Typical Output−to−Output Skew
  • 85 ps Typical Device−to−Device Skew
  • 550 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • Maximum Frequency > 1 GHz Typical
  • Operating Range: VCC = 2.375 V to 2.625 V with VEE = 0 V
  • Internal 50 Ω Input Termination Resistors
  • LVDS Input/Output Compatible
  • Pb−Free Devices

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,440.00
USD
Quantity
Unit Price
2
$14.36
10
$14.17
25
$14.07
75
$13.94
150+
$13.76
Product Variant Information section