Manufacturer Part #
MC100EP32DTG
MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EP32DTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Frequency-Max: | 4GHz |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP32DTG is an integrated ÷2 divider with differential CLK inputs. The 100 Series contains temperature compensation.
For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage.
Features:
- 350 ps Typical Propagation Delay
- Maximum Frequency > 4 GHz Typical (Figure 3)
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$6.20
200
$6.17
300
$6.15
400
$6.14
500+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount