text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL16DTR2G

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL16DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 3.8V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Propagation Delay: 300ps
Interface: Differential
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,550.00
USD
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section