text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL33DG

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL33DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 4GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL33 is an integrated ÷4 divider. The LVEL is functionally equivalent to the EL33 and works from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple LVEL33’s in a system.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Key Features:

  • 630 ps Typical Propagation Delay
  • 4.0 GHz Typical Maximum Frequency
  • ESD Protection:
    • >4 kV Human Body Model
    • >200 V Machine Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Moisture Sensitivity Level 1
  • Flammability Rating:
    • UL 94 V−0 @ 0.125 in
    • Oxygen Index: 28 to 34
  • Transistor Count = 130 devices
  • Pb−Free Packages are Available

Applications:

  • Phase-Locked Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,134
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$695.80
USD
Quantity
Unit Price
98
$3.59
196
$3.55
294
$3.54
490
$3.51
980+
$3.46
Product Variant Information section