text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT20DR2G

MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC−8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVELT20DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 3.6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V
Frequency-Max: 0.8GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,700.00
USD
Quantity
Unit Price
2,500+
$2.68
Product Variant Information section