text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP11DTR2G

MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP11DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 3GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,300.00
USD
Quantity
Unit Price
2,500+
$4.12
Product Variant Information section