text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL11DG

MC10EL11 ECL Series 5.7 V 1.5 GHz SMT 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EL11DG - Technical Attributes
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.5GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC10EL11 is a differential 1:2 fanout buffer. The device  is functionally similar to the E111 device but with higher performance capabilities. The within-device skew and propagation delay is significantly improved over the E111. The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 Series contains temperature compensation.

Key Features:

  • 265 ps Propagation Delay
  • 5 ps Skew Between Outputs
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Pb−Free Packages are Available

Applications:

  • Clock Distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$743.82
USD
Quantity
Unit Price
10
$2.60
30
$2.57
100
$2.53
300
$2.50
1,000+
$2.43
Product Variant Information section