text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP57DTG

MC10EP57 Series 5.5 V 3 GHz SMT ECL 4:1 Differential Multiplexer-TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP57DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$1,225.50
USD
Quantity
Unit Price
75
$8.21
150
$8.17
225
$8.14
300
$8.13
375+
$8.07
Product Variant Information section