text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10LVEP11DTG

10LVEP Series 3.8 V 3 GHz ECL 1:2 Differential Fanout Buffer -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10LVEP11DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 1620mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.5V to 3.3V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEP11 is a differential 1:2 fanout buffer. The device is pin and functionally equivalent to the EP11 device. With AC performance the same as the EP11 device, the LVEP11 is ideal for applications requiring lower voltage. Single−ended CLK input operation is limited to a VCC greater than or equal to 3.0 V in PECL mode, or VEE greater than or equal to −3.0 V in NECL mode. The 100 Series contains temperature compensation.

Key Features:

  • 240 ps Typical Propagation Delay
  • Maximum Frequency > 3.0 GHz Typical
  • PECL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • Open Input Default State
  • Q Output Will Default LOW with Inputs Open or at VEE
  • LVDS Input Compatible
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$958.00
USD
Quantity
Unit Price
100
$4.83
200
$4.79
300
$4.76
400
$4.74
500+
$4.68
Product Variant Information section