text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L1008MMNG

NB7L1008M Series 3.6 V 8 GHz Differential 1:8 Clock/Data Fanout Buffer - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7L1008MMNG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 8GHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,034
Factory Lead Time:
15 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$1,329.04
USD
Quantity
Unit Price
74
$9.02
148
$8.98
222
$8.95
296
$8.93
370+
$8.87
Product Variant Information section