text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL16VKG-TR

SY100EL16V Series 5 /3.3 V Surface Mount Differential Receiver - MSOP -8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL16VKG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY100EL16VKG TR is a part of SY100EL16V Series 5 V /3.3 V differential receivers. The devices are functionally equivalent to the E116 devices, with higher performance capabilities. With output transition times significantly faster than the E116, the EL16V is ideally suited for interfacing with high-frequency sources

Features:

  • 3.3 V and 5 V power supply options
  • 250 ps propagation delay
  • High bandwidth output transitions
  • Internal 75 KΩ input pull-down resistors
  • Replaces SY10/100EL16
  • Improved output waveform characteristics
  • Available in 8-pin (3×3mm) MSOP and SOIC package

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$1.15
2,000
$1.14
3,000+
$1.13
Product Variant Information section