text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL16VZG-TR

SY100EL16V Series 5 /3.3 V Surface Mount Differential Receiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL16VZG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EL16VZG TR is a differential receiver with higher performance capabilities. Available in surface mount SOIC-8 package.

This device is ideally suited for interfacing with high-frequency sources. It provides a VBB output for either single ended use or a DC bias for AC coupling to the device.

Features:

  • 3.3 V and 5 V power supply options
  • 250 ps propagation delay
  • High bandwidth output transitions
  • Internal 75 K? input pull-down resistors
  • Replaces SY10/100EL16
  • Improved output waveform characteristics
  • Available in 8-pin (3×3 mm) MSOP and SOIC package

Applications:

  • Industrial
  • Automobile
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000+
$1.12
Product Variant Information section