text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL17VZG

SY100EL17V Series 5 /3.3 V Surface Mount Quad Differential Receiver - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL17VZG - Technical Attributes
Attributes Table
Input Voltage-Max: 2.42V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
532
Multiple Of:
38
Total
$728.84
USD
Quantity
Unit Price
38
$1.40
152
$1.37
570
$1.35
1,900+
$1.32
Product Variant Information section