text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP11UZG-TR

SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP11UZG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EP11UZG TR is a Part of SY100EP11U Series 5.5 V 3 GHz precision, high-speed 1:2 differential Fanout Buffer available in Surface mount SOIC-8 Package.

Having within-device skews and output transition times significantly improved over the EL11V, the EP11U is ideally suited for those applications which require the ultimate in AC performance.

Features:

  • 2.5V, 3.3V and 5V power supply options
  • Guaranteed AC parameters over temperature:
    • fMAX > 3.0GHz
    • < 20ps output-to-output skew
    • < 200ps tr / tf
    • < 300ps propagation delay
  • Wide temperature range: –40°C to +85°C
  • Available in 8-pin (3mm) MSOP and SOIC packages 
  • ±3% over temperature
  • Thermal shutdown and current limit protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$1.02
3,000
$1.01
4,000+
$1.00
Product Variant Information section