text.skipToContent text.skipToNavigation

Manufacturer Part #

SY10EP11UKG

SY10EP11U Series 3 GHz 1:2 Differential PECL/LVPECL/ECL Fanout Buffer - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY10EP11UKG - Technical Attributes
Attributes Table
Input Voltage-Max: 4.24V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 5.5V
Frequency-Max: 3GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY10EP11UKG is a part of SY10EP11U Series 3 GHz precision, high-speed 1:2 differential fanout buffer. Having within-device skews and output transition times significantly improved over the EL11V, the EP11U is ideally suited for those applications which require the ultimate in AC performance

The differential inputs of the EP11U employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open, the Q outputs will go LOW.

Features:

  • 2.5 V, 3.3 V and 5 V power supply options
  • Guaranteed AC parameters over temperature:
  • fMAX > 3.0 GHz
    • <20ps output-to-output skew
    • <200ps tr / tf
    • <300ps propagation delay
  • Wide temperature range: –40°C to +85°C
  • Available in 8-pin (3mm) MSOP and SOIC packages

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$1,148.00
USD
Quantity
Unit Price
100
$2.93
200
$2.90
300
$2.88
400
$2.87
500+
$2.83
Product Variant Information section