text.skipToContent text.skipToNavigation

Référence fabricant

SY54011RMG

LOW VOLTAGE CML 1:2 FANOUT BUFFER

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY54011RMG - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 2.375V to 2.625V
Style d'emballage :  MLF-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY54011RMG is a part of SY54011R series fully differential, low voltage 1.2 V/1.8 V CML 1:2 fanout buffer.Its Operating temperature ranges from -40 °C to 85 °C and its available in MLF-16(3mm x 3mm)package.

For AC-coupled input interface applications, an integrated voltage reference (V REF-AC) is provided to bias the VT pin. The outputs are CML, with extremely fast rise/fall times guaranteed to be less than 95ps.
 
Features:

  • 1.2 V/1.8 V CML 1:2 fanout buffer
  • Guaranteed AC performance over temperature and voltage:
    • – DC-to- > 3.2 Gbps throughput
    • – <300 ps propagation delay ( IN-to-Q)
    • – <15 ps within-device skew
    • – <95 ps rise/fall times
  • Ultra-low jitter design
    • – <1 ps RMS cycle-to-cycle jitter
    • – <1 0ps PP total jitter
    • – <1 ps RMS random jitter
    • – <10 ps PP deterministic jitter
  • High-speed CML outputs
  • 2.5 V ±5% , 1.8/1.2 V ±5% power supply operation
  • Industrial temperature range: –40 °C to +85 °C
  • Available in 16-pin (3mm x 3mm) MLF ® package 

Applications:

  • SY54011R Low Voltage 1.2 V/1.8 V 1:2 Fanout Buffer
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
19 900
Délai d'usine :
4 Semaines
Commande minimale :
200
Multiples de :
100
Total 
1 540,00 $
USD
Quantité
Prix unitaire
1
$7.96
5
$7.87
25
$7.78
100
$7.70
250+
$7.58
Product Variant Information section