Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SY55859LMG
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tube
MLF-32
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 115179 , 121897 & 122144 /MULTIPLE CHANGE***Revision History: Note: See attached SPCN document for more Revision historyJune 25, 2026: Re-issued the final notification to include notes on the impacts to datasheet.Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected SY8929xx, SY8770xx, SY8773xx, SY6975xx, SY8953xx, SY8772xx, SY100Exx, SY8922xx, SY8920xx, SY8983xx, SY8911xx, SY8947xx, SY8954xx, SY8985xx, SY8899xx, SY8923xx, SY8987xx, SY8984xx, SY8946xx, SY8971xx, SY8980xx, SY8814xx, SY8834xx, SYCUSTxx, SY8478xx, SY5585xx, SY5862xx, SY8893xx, SY8964xx, SY8921xx, SY8890xx, SY8931xx, SY8932xx, SY8877xx, SY8411xx, SY8830xx, SY8840xx and SY8835xx device families of 2DK technology available in various packages.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: 23 December 2026Estimated First Ship Date: 18 June 2026 (date code: 2625)
*** Update of FPCN 113722, 113838 & 113917 ***Revision History: June 17, 2025: Issued initial notification.June 20, 2025: Re-issued initial notification to update the Pre and Post Change Summary attachment.June 26, 2025: Re-issued initial notification to correct the typo error in the Pre and Post Change Summary attachment.June 24, 2026: Issued final notification. Attached the Qualification Report. Added a Change (Yes/No) column to the Pre and Post Change Summary table. Revised the Pre and Post Change Summary Table to add Lead-Frame Lead Plating material and changing the post change die attach material from 3280NP to QMI519. Provided estimated first ship date to be on September 08, 2026.Description of Change: Qualification of MTAI as a new assembly site for selected SY55859L SY56028XR, SY56034AR, SY56572XR, SY58024U, SY58025U, SY58026U, SY58027U, SY58028U, SY58029U, SY58030U, SY58031U, SY58032U, SY58033U, SY58034U, SY58035U, SY58036U, SY58626, SY58626L, SY58627L, SY89200U, SY89202U, SY89543L, SY89544U, SY89545L, SY89546U, SY89547L, SY89837U, SY89838U, SY89846U and SY89847U device families available in 32L VQFN (5x5x0.9mm) package.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve on-time delivery performance by qualifying MTAI as a new assembly site.Change Implementation Status: In ProgressEstimated First Ship Date: 08 September 2026 (date code: 2637)
*** Update of FPCN 115179 & 121897 ***Revision History: August 07, 2025: Issued initial notification.June 08, 2026: Issued final notification. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Provided estimated first ship date to be on June 18, 2026.June 22, 2026: Re-issued final notification. Revised the PCN Timetable Summary to update the "Qual Report Availability" to December 23, 2026 (Week 52)Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected SY8929xx, SY8770xx, SY8773xx, SY6975xx, SY8953xx, SY8772xx, SY100Exx, SY8922xx, SY8920xx, SY8983xx, SY8911xx, SY8947xx, SY8954xx, SY8985xx, SY8899xx, SY8923xx, SY8987xx, SY8984xx, SY8946xx, SY8971xx, SY8980xx, SY8814xx, SY8834xx, SYCUSTxx, SY8478xx, SY5585xx, SY5862xx, SY8893xx, SY8964xx, SY8921xx, SY8890xx, SY8931xx, SY8932xx, SY8877xx, SY8411xx, SY8830xx, SY8840xx and SY8835xx device families of 2DK technology available in various packages.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. Note: See attached SPCN document for more detailsEstimated Qualification Completion Date: 23 December 2026Estimated First Ship Date: 18 June 2026
*** Update of FPCN 115179 ***Revision History: August 07, 2025: Issued initial notification.June 08, 2026: Issued final notification. Added a Change (Yes/No) column to the Pre and Post Change Summary table. Provided estimated first ship date to be on June 18, 2026.Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected SY8929xx, SY8770xx, SY8773xx, SY6975xx, SY8953xx, SY8772xx, SY100Exx, SY8922xx, SY8920xx, SY8983xx, SY8911xx, SY8947xx, SY8954xx, SY8985xx, SY8899xx, SY8923xx, SY8987xx, SY8984xx, SY8946xx, SY8971xx, SY8980xx, SY8814xx, SY8834xx, SYCUSTxx, SY8478xx, SY5585xx, SY5862xx, SY8893xx, SY8964xx, SY8921xx, SY8890xx, SY8931xx, SY8932xx, SY8877xx, SY8411xx, SY8830xx, SY8840xx and SY8835xx device families of 2DK technology available in various packages.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: 01 June 2028Estimated First Ship Date: 18 June 2026 (date code: 2625)
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected SY8929xx, SY8770xx, SY8773xx, SY6975xx, SY8953xx, SY8772xx, SY100Exx, SY8922xx, SY8920xx, SY8983xx, SY8911xx, SY8947xx, SY8954xx, SY8985xx, SY8899xx, SY8923xx, SY8987xx, SY8984xx, SY8946xx, SY8971xx, SY8980xx, SY8814xx, SY8834xx, SYCUSTxx, SY8478xx, SY5585xx, SY5862xx, SY8893xx, SY8964xx, SY8921xx, SY8890xx, SY8931xx, SY8932xx, SY8877xx, SY8411xx, SY8830xx, SY8840xx and SY8835xx device families of 2DK technology available in various packages.Wafer Size changed from 8" to 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Estimated Qualification Completion Date: January 2026
Revision History: June 17, 2025: Issued initial notification.June 20, 2025: Re-issued initial notification to update the Pre and Post Change Summary attachment.June 26, 2025: Re-issued initial notification to correct the typo error in the Pre and Post Change Summary attachment.Description of Change:Qualification of MTAI as a new assembly site for selected SY55859L SY56028XR, SY56034AR, SY56572XR, SY58024U, SY58025U, SY58026U, SY58027U, SY58028U, SY58029U, SY58030U, SY58031U, SY58032U, SY58033U, SY58034U, SY58035U, SY58036U, SY58626, SY58626L, SY58627L, SY89200U, SY89202U, SY89543L, SY89544U, SY89545L, SY89546U, SY89547L, SY89837U, SY89838U, SY89846U and SY89847U device families available in 32L VQFN (5x5x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as a new assembly site
Revision History:June 17, 2025: Issued initial notification.June 20, 2025: Re-issued initial notification to update the Pre and Post Change Summary attachment.Description of Change:Qualification of MTAI as a new assembly site for selected SY55859L SY56028XR, SY56034AR, SY56572XR, SY58024U, SY58025U, SY58026U, SY58027U, SY58028U, SY58029U, SY58030U, SY58031U, SY58032U, SY58033U, SY58034U, SY58035U, SY58036U, SY58626, SY58626L, SY58627L, SY89200U, SY89202U, SY89543L, SY89544U, SY89545L, SY89546U, SY89547L, SY89837U, SY89838U, SY89846U and SY89847U device families available in 32L VQFN (5x5x0.9mm) package.Pre and Post Summary Changes: See attached documentImpacts to Datasheet: NoneChange Impact: NoneReason for Change: To improve on-time delivery performance by qualifying MTAI as a new assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: August 2025Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Timetable Summary: See attached document
Description of Change: Qualification of MTAI as a new assembly site for selected SY55859L SY56028XR, SY56034AR, SY56572XR, SY58024U, SY58025U, SY58026U, SY58027U, SY58028U, SY58029U, SY58030U, SY58031U, SY58032U, SY58033U, SY58034U, SY58035U, SY58036U, SY58626, SY58626L, SY58627L, SY89200U, SY89202U, SY89543L, SY89544U, SY89545L, SY89546U, SY89547L, SY89837U, SY89838U, SY89846U and SY89847U device families available in 32L VQFN (5x5x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as a new assembly site
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
Part Status:
The SY55859LMG is a part of SY55859L Series dual CML 2x2 crosspoint switch optimized for high-speed data and/or clock applications (up to 2.7 Gbps or 2.7 GHz) where low jitter and skew are critical
This device is pin-for-pin, plug-in compatible to the MAX3840. Each 2x2 of the SY55859L routes any input to any output, and thus can distribute or multiplex a clock or data stream. The SY5859L operates from a +3.3 V ±10% supply, and is guaranteed over the industrial (–40°C to +85°C) temperature range. It is available in a 32-pin (5 mm x 5 mm) MLF™ package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.