text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58024UMG

SY58024U Series 6 GHz / 10.7 Gbps 2x2 Dual Crosspoint Switch W/CML Output-MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58024UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 6GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY58024UMG is a 2.5 V/3.3 V precision, high-speed, fully differential dual CML crosspoint switch.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in MLF-32 package.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • > 10.7 Gbps data throughput
    • < 60 ps tr/tf times
    • < 350 ps tpd (IN-to-Q)
    • < 20 ps max. skew
  • Low jitter:
    • < 10 ps(PP) total jitter (clock)
    • < 1 ps(RMS) random jitter (data)
    • < 10 ps(PP) deterministic jitter (data)
  • Crosstalk induced jitter: <1 ps(RMS)
  • Accepts an input signal as low as 100 mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs:
    • LVPECL
    • VDS and CML
  • Fully differential inputs/outputs
  • 50 Ohm source terminated CML outputs
  • Power supply 2.5 V ±5% and 3.3 V ±10%

Applications:

  • Gigabit Ethernet data/clock routing
  • SONET data/clocking routing
  • Switch fabric clock routing
  • Redundant switchover
  • Backplane redundancy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,058.40
USD
Quantity
Unit Price
2
$18.13
5
$17.99
25
$17.74
50
$17.64
150+
$17.37
Product Variant Information section