text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58029UMG-TR

SY58029U Series 4 GHz / 5Gbps Ultra Precision Differential LVPECL 4:1 MUX-MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58029UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 4GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY58029UMG TR is a 2.5 V/3.3 V precision, high-speed, 4:1 differential multiplexer with 100 k LVPECL (800 mV) compatible outputs, capable of handling clocks up to 4 GHz and data streams up to 5Gbps. In addition, a 1:2 fanout buffer provides two copies of the selected inputs

The differential input includes unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV without any level shifting or termination resistor networks in the signal path. The SY58029U operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C

Features:

  • Selects 1 of 4 differential inputs
  • Provides two copies of the selected input
  • Guaranteed AC performance over temperature and voltage:
  • DC-to-> 5 Gbps data rate throughput
    • < 390ps IN-to-Out tpd
    • < 110ps tr / tf times
  • Ultra low-jitter design:
    • < 10psPP total jitter (clock)
    • < 1psRMS random jitter
    • < 10psPP deterministic jitter
    • < 0.7psRMS crosstalk-induced jitter
  • Unique patended input design minimizes crosstalk
  • Accepts an input signal as low as 100 mV
  • Unique patented input termination and VT pin
  • Accepts DC- and AC-coupled inputs (CML, LVPECL, LVDS)
  • 800 mV 100 K LVPECL output swing
  • Power supply 2.5 V ±5% or 3.3 V ±10%
  • –40°C to +85°C temperature range

Applications:

  • Redundant clock and/or data distribution
  • All SONET/SDH clock/data distribution
  • Loopback
  • All Fibre Channel distribution
  • All Gigabit Ethernet clock and/or data distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,580.00
USD
Quantity
Unit Price
1,000+
$12.58
Product Variant Information section