text.skipToContent text.skipToNavigation

Manufacturer Part #

SY88993AVKG

SY88993AV Series 5V/3.3V 3.2Gbps High Speed Limiting Post Amplifier - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY88993AVKG - Technical Attributes
Attributes Table
Input Voltage-Max: 5V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The SY88993AVKG is a Part of SY88993AV Series, 5 V/3.3 V, 3.2 Gbps High Speed Limiting Post Amplifier.   Its high and wide bandwidth is ideal for use as a post amplifier in fiber-optic receivers with data rates up to 3.2 Gbps.

It comes in a Package of MSOP-10 and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • > 3.2 Gbps operation
  • Low noise CML data outputs
  • Chatter-Free LOS generation
  • Open Collector TTL LOS output
  • TTL /EN Input
  • Differential PECL inputs for data
  • Single 3.3 V or 5 V power supply
  • Designed for use with SY88922V and SY88905
  • Available in a tiny 10-pin (3mm) MSOP 

Applications:

  • 1.25 Gbps and 2.1 Gbps Gigabit Ethernet
  • 531 Mbps, 1062 Mbps and 2.5 Gbps SONET/SDH Fibre Channel
  • 622Mbps
  • Gigabit interface converter (GBIC)
  • Small Form Factor Trancievers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$928.00
USD
Quantity
Unit Price
100
$4.69
200
$4.64
300
$4.62
400
$4.60
500+
$4.54
Product Variant Information section