text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89113UMY

SY89113U Series 2.625 V 1GHz Low Jitter Low Skew 1:12 LVDS Fanout Buffer-MLF-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89113UMY - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.375V to 2.625V
Package Style:  MLF-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,921.40
USD
Quantity
Unit Price
260+
$7.39
Product Variant Information section