
Manufacturer Part #
SY89202UMG
SY89202U Series 3 GHz 1:8 LVPECL Fanout Buffer with Three ÷1/÷2/÷4 Clock Divider
Microchip SY89202UMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip SY89202UMG - Technical Attributes
Input Voltage-Max: | 4V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.375V to 2.625V |
Frequency-Max: | 3GHz |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
60 per Tube
Package Style:
QFN-32
Mounting Method:
Surface Mount