text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89465UMY

2:1 RPE MUX W/ 1:10 LVDS FANOUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89465UMY - Technical Attributes
Attributes Table
Input Voltage-Max: 2.625V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.5V
Frequency-Max: 2GHz
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,944.80
USD
Quantity
Unit Price
260+
$7.48
Product Variant Information section