text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89465UMY-TR

SY89465 Series 2.5 V 2 GHz 1:10 Fanout LVDS Output Clock Driver - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89465UMY-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.5V
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,390.00
USD
Quantity
Unit Price
1,000+
$7.39
Product Variant Information section