text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89838UMG-TR

SY89838U Series 2.625 V 2 GHz Precision 1:8 LVDS Clock Fanout Buffer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89838UMG-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.375V to 2.625V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89838UMG TR is a 2.5 V low jitter low skew high-speed 1:8 fanout buffer with a unique 2:1 differential input multiplexer (MUX) optimized for redundant source switch over applications

The differential input includes unique, 3-pin input termination architecture that allows customers to interface to any differential signal The SY89838U operates from a 2.5 V ±5% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C

Features:

  • Selects between two clocks, and provides 8 precision, low skew LVDS output copies
  • 2:1 MUX input provides a glitch-free, stable LVDS output
  • Guaranteed AC performance over temperature and supply voltage:
  • Wide operating frequency: 1 kHz to >1.5 GHz
    • <150ps tr/tf
    • <40ps output-to-output skew
  • Unique patent-pending input isolation design minimizes crosstalk
  • Fail-safe input prevents oscillation
  • Ultra-low jitter design:
    • <1psRMS random jitter
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter (clock)
    • <0.7psRMS MUX crosstalk induced jitter
  • 350 mV LVDS output swing
  • Power supply 2.5 V +5%
  • –40°C to +85°C industrial temperature range

Applications:

  • Redundant clock switchover
  • Failsafe clock protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,930.00
USD
Quantity
Unit Price
1,000+
$6.93
Product Variant Information section