text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH2T45DC,125

74LVCH Series 5.5 V 3-State Dual Supply Translating Transceiver - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nexperia 74LVCH2T45DC,125 - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Voltage
Data Rate: 420Mbps
Supply Voltage: 1.2V to 5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
3,000+
$0.555
Product Variant Information section