text.skipToContent text.skipToNavigation

Manufacturer Part #

FXL2SD106BQX

FXL2SD106 3.6 V Low Voltage Dual Supply 6-Bit SD Interface Voltage Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXL2SD106BQX - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Operating Frequency-Max: 50MHz
Data Rate: 100Mbps
Supply Voltage: 1.1V to 3.6V
Package Style:  DQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section