text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLA101L6X

FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLA101L6X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Data Rate: 140Mbps
Supply Voltage: 1.1V to 3.6V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,470.00
USD
Quantity
Unit Price
5,000
$0.148
10,000
$0.147
15,000
$0.146
20,000
$0.145
25,000+
$0.143
Product Variant Information section