text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLA108BQX

FXLA108 Series 3.6 V Low Voltage Dual Supply 8-Bit Voltage Translator - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLA108BQX - Technical Attributes
Attributes Table
No of Channels: 8
Input Type: Voltage
Output Type: Voltage
Operating Frequency-Max: 50MHz
Data Rate: 100Mbps
Supply Voltage: 1.1V to 3.6V
Package Style:  DQFN-14
Mounting Method: Surface Mount
Features & Applications

The FXLA108 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6 V to as low as 1.1 V. The A port tracks the VCCAlevel and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V

The device remains in three-state as long as either VCC =0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. Bi-Directional Interface between Two Levels: from 1.1 V to 3.6 V

Features:

  • Fully Configurable: Inputs and Outputs Track VCC
  • Non-Preferential Power-Up; Either VCC May Be Powered Up First
  • Outputs Switch to 3-State if Either VCC is at GND
  • Power-Off Protection
  • Bus-Hold on Data Inputs Eliminates the Need for Pull-Up Resistors; Do Not Use Pull-Up Resistors
  • Control Input (/OE) Referenced to VCCA Voltage
  • Packaged in 20-Terminal DQFN (2.5 mm x 4.5 mm)
  • Direction Control Not Necessary
  • 100 Mbps Throughput when Translating Between 1.8 V and 2.5 V
  • ESD Protection Exceeds:
    • 8 kV HBM (per JESD22-A114 & Mil Std 883e 3015.7)
    • 2 kV CDM (per ESD STM5.3)

View the complete FXLA10 series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,764
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section