text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLH42245MPX

FXLH42245 Series 3.6 V Low Voltage Dual Supply 8-Bit Signal Translator - MLP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLH42245MPX - Technical Attributes
Attributes Table
No of Channels: 8
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1.1V to 3.6V
Package Style:  MLP-24
Mounting Method: Surface Mount
Features & Applications

The FXLH42245MPX is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6 V to as low as 1.1 V

The A port tracks the VCCA level and the B port tracks the VCCB level. Both ports are designed to accept supply voltage levels from 1.1 V to 3.6 V. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V.

Features:

  • BBi-Directional Interface between Two Levels from 1.1 V to 3.6 V
  • Fully Configurable, Inputs Track VCC Level
  • Non-Preferential Power-up; Either VCC May Be Powered-up First
  • Outputs Remain in 3-State until Active VCC Level is Reached
  • Outputs Switch to 3-State if Either VCC is at GND
  • Bushold on Data Inputs Eliminates the need for External Pull-Up / Pull-Down Resistors
  • 26W Output Series Resistors on the B Port to Reduce Line Noise
  • Power-Off Protection
  • Control Inputs (T/R, OE) Levels are Referenced To VCCA Voltage
  • Packaged in 24-Pin MLP
  • ESD Protection Exceeds:
    • 4 kV Human Body Model
    • 8 kV Human Body Model
    • 1 kV Charge Device Model
    • 200 V Machine Model
    • 1 kV CDM ESD
    • 200 V MM ESD

Applications:

  • Automation
  • Broadband Access
  • Consumer Appliances
  • Desktop PC

View the available Series of 2-Bit Signal Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section