text.skipToContent text.skipToNavigation

Manufacturer Part #

GTL2014PWZ

4-bit LVTTL to GTL Transceiver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP GTL2014PWZ - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVTTL
Output Type: Open Drain
Supply Voltage: 3V to 3.6V
Quiescent Current: 500µA
Propagation Delay: 2.8ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.535
Product Variant Information section