text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT21MNR4G

MC100EPT21 Series 3.6V Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT21MNR4G - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVDS/LVPECL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,010.00
USD
Quantity
Unit Price
1,000+
$8.01
Product Variant Information section