text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT24DTG

Translator, LVTTL / LVCMOS to Differential LVECL; TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
onsemi MC100EPT24DTG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVCMOS
Output Type: LVTTL
Operating Frequency-Max: 1000MHz
Supply Voltage: 3V to 3.6V
Propagation Delay: 800ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,356.00
USD
Quantity
Unit Price
100
$6.81
200
$6.78
300
$6.76
400
$6.74
500+
$6.70
Product Variant Information section