text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT26DG

MC100EPT26 Series 3.6V 1:2 Fanout Differential LVPECL/LVDS to LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT26DG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT26 is a 1:2 Fanout Differential LVPECL/LVDS to LVTTL translator. Because LVPECL (Positive ECL) or LVDS levels are used only +3.3 V and ground are required. The small outline 8-lead package and the 1:2 fanout design of the EPT26 makes it ideal for applications which require the low skew duplication of a signal in a tightly packed PC board.

The VBB output allows the EPT26 to be used in a single-ended input mode. In this mode the VBB output is tied to the D0 input for a non-inverting buffer or the D0 input for an inverting buffer. If used, the VBB pin should be bypassed to ground with > 0.01 µF capacitor. For a single-ended direct connection, use an external voltage reference source such as a resistor divider. Do not use VBB for a single-ended direct connection or port to another device.

Key Features:

  • 1.4 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • The 100 Series Contains Temperature Compensation
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • 24 mA TTL outputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb-Free Packages are Available

Learn more about the MC100EPTxx Family of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,938
Factory Lead Time:
17 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,025.08
USD
Quantity
Unit Price
98
$5.26
196
$5.23
294
$5.22
392
$5.21
490+
$5.17
Product Variant Information section