text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT22DTG

MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
onsemi MC100LVELT22DTG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL
Output Type: LVPECL
Operating Frequency-Max: 350MHz
Supply Voltage: 3V to 3.8V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVELT22 is a dual LVTTL/LVCMOS to differential LVPECL translator. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3 V and ground are required. The small outline 8-lead package and the low skew, dual gate design of the LVELT22 makes it ideal for applications which require the translation of a clock and a data signal.

Key Features:

  • 350 ps Typical Propagation Delay
  • <100 ps Output-to-Output Skew
  • Flow Through Pinouts
  • The 100 Series Contains Temperature Compensation
  • LVPECL Operating Range: VCC = 3.0 V to 3.8 V with GND = 0 V
  • When Unused TTL Input is left Open, Q Output will Default High
  • Pb-Free Packages are Available

Learn more about the MC100LVELT Family of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,080.00
USD
Quantity
Unit Price
100
$2.75
200
$2.73
400
$2.70
500
$2.69
1,500+
$2.65
Product Variant Information section