Manufacturer Part #
MC10EPT20DG
MC10EPT20 Series 3.6 V 1 GHz LVTTL/LVCMOS to Differential LVPECL Translator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC10EPT20DG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Input Type: | LVTTL |
| Output Type: | Differential |
| Operating Frequency-Max: | 1GHz |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
98
$5.15
196
$5.13
294
$5.11
392
$5.10
490+
$5.07
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount