text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L14SMNG

2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16−QFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NB6L14SMNG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2GHz
Data Rate: 2.5Gbps
Supply Voltage: 2.375V to 2.625V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
246
Multiple Of:
123
Total
$1,033.20
USD
Quantity
Unit Price
123
$4.24
246
$4.20
492
$4.17
615
$4.16
1,845+
$4.09
Product Variant Information section