text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0102DP,125

NTS0102 Series 5.5 V 50 Mbps Dual Supply Translating Transceiver - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
NXP NTS0102DP,125 - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Data Rate: 50Mbps
Supply Voltage: 1.65V to 5.5V
Quiescent Current: 30µA
Propagation Delay: 5.5ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section