Manufacturer Part #
NTSX2102GU8H
NTSX2102 Series 5.5 V 50 Mbps Dual Supply Translating Transceiver - XQFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:XQFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NTSX2102GU8H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NTSX2102GU8H - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Data Rate: | 50Mbps |
| Supply Voltage: | 1.65V to 5.5V |
| Package Style: | XQFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
XQFN-8
Mounting Method:
Surface Mount