text.skipToContent text.skipToNavigation

Manufacturer Part #

NVT2002DP,118

NVT2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
NXP NVT2002DP,118 - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Operating Frequency-Max: 33MHz
Supply Voltage: 1V to 5.5V
ON Resistance: 5Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
10,000+
$0.265
Product Variant Information section