text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9306DC1Z

Voltage Level Translator Bidirectional 1 Circuit 2 Channel - 8-VSSOP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9306DC1Z - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Operating Frequency-Max: 2MHz
Supply Voltage: 1V to 5.5V
ON Resistance: 2.4Ω
Propagation Delay: 2ns
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,815.00
USD
Quantity
Unit Price
3,000+
$0.605
Product Variant Information section