text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT21LZG

SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100ELT21LZG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: PECL
Output Type: TTL
Operating Frequency-Max: 275MHz
Supply Voltage: -0.5V to +3.8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
665
Multiple Of:
95
Total
$824.60
USD
Quantity
Unit Price
95
$1.26
285
$1.24
950
$1.22
1,425+
$1.21
Product Variant Information section