text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT21LZG-TR

SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100ELT21LZG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: PECL
Output Type: TTL
Operating Frequency-Max: 275MHz
Supply Voltage: -0.5V to +3.8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100ELT21LZG is a 275 MHz Differential PECL-TO-TTL Translator. It comes in SOIC-8 package.

The SY10/100ELT21L are single differential LVPECL-to-LVTTL translators using a single +3.3V power supply. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3V and ground are required. The small outline 8-lead SOIC package and low skew single gate design make the ELT21L ideal for applications that require the translation of a clock or data signal where minimal space, low power, and low cost are critical.

Features:

  • 2.0 ns typical propagation delay
  • Low power
  • Differential LVPECL inputs
  • 24mA TTL outputs
  • Flow-through pinouts
  • Available in 8-pin SOIC package

View the available SY100EL series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28
Product Variant Information section