text.skipToContent text.skipToNavigation

Manufacturer Part #

SY55855VKG

SY55855V Series 750 MHz Fully differential CML/PECL/LVPECL to LVDS Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY55855VKG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: CML/PECL/LVPECL
Output Type: LVDS
Operating Frequency-Max: 750MHz
Data Rate: 1.5Gbps
Supply Voltage: 3V to 5.7V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The SY55855VKG is a part of SY55855V series CML/PECL/LVPECL-to-LVDS translator. Operating temperature ranges from -40 °C to 85 °C and its available in MSOP-10 package.

The SY55855V is a member of Micrel’s new SuperLite™ family of high-speed logic devices.

Features:

  • Guaranteed fMAX >750 MHz over temperature
  • 1.5 Gbps throughput capability
  • 3.0 V to 5.7 V power supply
  • Guaranteed <700 ps propagation delay over temperature
  • Guaranteed <50 ps within-device skew over temperature
  • LVDS compatible outputs
  • Fully differential I/O architecture
  • Wide operating temperature range: –40 °C to +85 °C 

 Applications:

  • High-speed logic
  • Data communications systems
  • Wireless communications systems
  • Telecom systems

View the SY55855 Series of Translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,292.00
USD
Quantity
Unit Price
4
$6.62
20
$6.55
50
$6.51
125
$6.46
300+
$6.37
Product Variant Information section