text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58022UMG

SY58022U Series 5.5 GHz 1:4 Fanout Buffer/ Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58022UMG - Technical Attributes
Attributes Table
No of Channels: 4
Input Type: LVPECL/LVDS/CML
Output Type: LVPECL
Operating Frequency-Max: 5.5GHz
Data Rate: 10Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,900.00
USD
Quantity
Unit Price
100
$9.55
200
$9.50
300
$9.47
400
$9.45
500+
$9.39
Product Variant Information section