text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89222LMG-TR

SY89222 Series 3.3 V Dual TTL to Differential LCPECL Translator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89222LMG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: TTL
Output Type: Differential
Supply Voltage: 3V to 3.8V
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,660.00
USD
Quantity
Unit Price
1,000+
$3.66
Product Variant Information section