text.skipToContent text.skipToNavigation

Référence fabricant

SY89321LMG-TR

SY89321L Series 3.3 V Differential LVPECL-to-LVTTL Translator - MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2520
Product Specification Section
Microchip SY89321LMG-TR - Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY89321LMG TR is a Part of SY89321L Series, differential LVPECL-to-LVTTL translator requiring only a single +3.3 V power. It comes in a Package of MLF-8 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • 3.3 V power supply
  • 1.9 ns typical propagation delay
  • 275 MHz fMAX (clock bit stream, not pseudo-random)
  • Differential LVPECL inputs
  • 24 mA LVTTL outputs
  • Flow-through pinouts
  • Internal input resistors: pulldown on IN, pulldown and pullup on /IN
  • Q output will default LOW with inputs open
  • VBB output
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 310,00 $
USD
Quantité
Prix unitaire
1 000+
$2.31
Product Variant Information section