text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89322VMG-TR

SY89322V Series 3.3V/5V Dual LVTTL/LVCMOS To Differential LVPECL Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89322VMG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL
Output Type: LVPECL
Operating Frequency-Max: 800MHz
Supply Voltage: 3V to 5.5V
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The SY89322VMG TR is a dual TTL/CMOS-to-differential PECL translator capable of running from a 3.3 V or 5 V supply, available in a MLF-8 package.

Features:

  • 3.3 V and 5 V power supply option
  • 300 ps typical propagation delay
  • Differential LVPECL outputs
  • PNP LVTTL inputs for minimal loading
  • Flow-through pinouts
  • Q outputs will default HIGH with inputs open
  • Max. frequency range 800 MHz
  • Available in ultra-small 8-pin MLF® (2mm x 2mm) package

View the List of available SY8932 Series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,130.00
USD
Quantity
Unit Price
1,000+
$3.13
Product Variant Information section